- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- THS5033RJ
THS5033RJ
TE Connectivity / CGS Brand
Res Wirewound 33 Ohm 5% 50W ±50ppm/°C Aluminum Housed AXL Flange Mount Tray
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Res Wirewound 33 Ohm 5% 50W ±50ppm/°C Aluminum Housed AXL Flange Mount Tray
Search Keywords: THS5033RJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:THS5033RJ
-
Alias/AKA:3-1879071-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210070
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Technology:Wirewound
-
Case Style:Aluminum Housed
-
Mounting:Flange Mount
-
Power Rating:50 W
-
Termination Style:Axial
-
Resistance Value:33 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:±50 ppm/°C
-
Military Standard:N/R
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
21 Weeks
can ship
10/30/26
Price (USD)
Qty
Unit Price
100
$2.76
300
$2.54
500
$2.51
1,000
$2.42
2,500
$2.35
5,000
$2.28
7,500
$2.27
10,000 +
$2.26
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT