- Home ›
- All Products›
- THS5033KJ
THS5033KJ
TE Connectivity / CGS Brand
THS50 33K 5%<br/>Aluminium Housed Resistors (Silver colour)<br/>Fixed Resistor
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
THS50 33K 5%
Aluminium Housed Resistors (Silver colour)
Fixed Resistor
Aluminium Housed Resistors (Silver colour)
Fixed Resistor
Search Keywords: THS5033KJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:THS5033KJ
-
Alias/AKA:6-1879071-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
21 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
100
$3.01
300
$2.79
500
$2.75
1,000
$2.64
2,500
$2.48
5,000
$2.28
7,500
$2.25
10,000 +
$2.07
Click for Quote
Log in
to unlock special pricing