- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- THS502R0J
THS502R0J
TE Connectivity / CGS Brand
Res Wirewound 2 Ohm 5% 50W ±50ppm/°C Aluminum Housed AXL Flange Mount Tray
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Res Wirewound 2 Ohm 5% 50W ±50ppm/°C Aluminum Housed AXL Flange Mount Tray
Search Keywords: THS502R0J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:THS502R0J
-
Alias/AKA:1-1879071-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Technology:Wirewound
-
Case Style:Aluminum Housed
-
Mounting:Flange Mount
-
Power Rating:50 W
-
Termination Style:Axial
-
Resistance Value:2 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:±50 ppm/°C
-
Military Standard:N/R
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Ships today, if you order in
Buy all 50 in-stock or the regular minimum order quantity of 100
Stock lot only:
50
Minimum Order Quantity:
100
Order Increment:
100
21 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
1
$2.596
100
$2.360
300
$2.270
500
$2.260
1,000
$2.210
2,500
$2.110
5,000
$1.970
7,500
$1.950
10,000 +
$1.800
Click for Quote
Log in
to unlock special pricing