- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- THS502K2J
THS502K2J
TE Connectivity / CGS Brand
THS50 2K2 5%<br/>Aluminium Housed Resistors (Silver colour)<br/>Fixed Resistor
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
THS50 2K2 5%
Aluminium Housed Resistors (Silver colour)
Fixed Resistor
Aluminium Housed Resistors (Silver colour)
Fixed Resistor
Search Keywords: THS502K2J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:THS502K2J
-
Alias/AKA:5-1879071-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
34
Can Ship immediately
Buy all 34 in-stock or the regular minimum order quantity of 100
Stock lot only:
34
Minimum Order Quantity:
100
Order Increment:
100
21 Weeks
can ship
11/5/26
Price (USD)
Qty
Unit Price
1
$2.442
100
$2.220
300
$2.150
500
$2.120
1,000
$2.070
2,500 +
$1.940
Click for Quote
Log in
to unlock special pricing