- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- THS5010KJ
THS5010KJ
TE Connectivity / CGS Brand
THS50 10K 5%
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
THS50 10K 5%
Search Keywords: THS5010KJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:THS5010KJ
-
Alias/AKA:5-1879071-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,925
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
21 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
100
$3.18
300
$3.01
500
$2.68
1,000
$2.51
2,500
$2.50
5,000
$2.49
7,500
$2.48
10,000 +
$2.47
Click for Quote
Log in
to unlock special pricing