Image is representational - see manufacturer specifications

TE Connectivity / CGS Brand Authorized Distributor

THS2510KJ

THS25 10K 5%<br/>Aluminium Housed Resistors (Silver colour)<br/>Fixed Resistor

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
THS25 10K 5%
Aluminium Housed Resistors (Silver colour)
Fixed Resistor
Search Keywords: THS2510KJ
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / CGS Brand
Part No: THS2510KJ
Alias/AKA: 5-1879075-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210080
COO: IN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is THS2510KJ RoHS compliant?
Yes, THS2510KJ is RoHS compliant.
What is the lead time for THS2510KJ?
The standard lead time for THS2510KJ is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 227
Can Ship immediately
Minimum Order Quantity:
10
22 Weeks can ship 4/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$8.21
50
$5.80
100
$4.00
300
$3.79
500
$3.78
1,000
$2.98
2,500
$2.97
5,000 +
$2.96
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!