- Home ›
- All Products›
- THS153K3J
THS153K3J
TE Connectivity / CGS Brand
THS15 3K3 5%<br/>Aluminium Housed Resistors (Silver colour)<br/>Fixed Resistor
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
THS15 3K3 5%
Aluminium Housed Resistors (Silver colour)
Fixed Resistor
Aluminium Housed Resistors (Silver colour)
Fixed Resistor
Product Highlights:
- THS Series
- Resistance Selection = K ?
- Resistance = 3.3K ?
- Power Rating = 15.00 W
- Tolerance = 5 %
Search Keywords: THS153K3J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:THS153K3J
-
Alias/AKA:4-1879074-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
190
Can Ship immediately
Minimum Order Quantity:
100
21 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
100
$2.03
300
$1.94
500
$1.89
1,000
$1.79
2,500
$1.67
5,000
$1.54
7,500
$1.53
10,000 +
$1.40
Click for Quote
Log in
to unlock special pricing