- Home ›
- All Products›
- THS15120RJ
TE Connectivity / CGS Brand
THS15120RJ
THS15 120R 5%<br/>Aluminium Housed Resistors (Silver colour)<br/>Fixed Resistor
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
THS15 120R 5%
Aluminium Housed Resistors (Silver colour)
Fixed Resistor
Aluminium Housed Resistors (Silver colour)
Fixed Resistor
Product Highlights:
- THS Series
- Resistance Selection = <1K ?
- Resistance = 120 ?
- Power Rating = 15.00 W
- Tolerance = 5 %
Search Keywords: THS15120RJ
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / CGS Brand |
| Part No: | THS15120RJ |
| Alias/AKA: | 2-1879074-9 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533210080 |
| COO: | IN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
Frequently Asked Questions
Is THS15120RJ RoHS compliant?
Yes, THS15120RJ is RoHS compliant.
What is the lead time for THS15120RJ?
The standard lead time for THS15120RJ is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
25 Weeks
can ship
4/27/27
Price (USD)
Qty
Unit Price
100
$2.40
300
$2.29
500
$2.19
1,000
$2.10
2,500
$1.97
5,000
$1.81
7,500
$1.79
10,000 +
$1.65
Click for Quote
Log in
to unlock special pricing