- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- THS1510RJ
THS1510RJ
TE Connectivity / CGS Brand
THS15 10R 5%<br/>Aluminium Housed Resistors (Silver colour)<br/>Fixed Resistor
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
THS15 10R 5%
Aluminium Housed Resistors (Silver colour)
Fixed Resistor
Aluminium Housed Resistors (Silver colour)
Fixed Resistor
Product Highlights:
- THS Series
- Resistance Selection = <1K ?
- Resistance = 10 ?
- Power Rating = 15.00 W
- Tolerance = 5 %
Search Keywords: THS1510RJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:THS1510RJ
-
Alias/AKA:1-1879074-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
214
Ships today, if you order in
Minimum Order Quantity:
100
21 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
100
$2.25
300
$2.06
500
$1.95
1,000
$1.83
2,500
$1.82
5,000
$1.58
7,500
$1.57
10,000 +
$1.56
Click for Quote
Log in
to unlock special pricing