- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- THS1068RJ
THS1068RJ
TE Connectivity / CGS Brand
Res Wirewound 68 Ohm 5% 10W A±50ppm/A°C Aluminum Housed AXL Chassis Mount Loose/Tray
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Res Wirewound 68 Ohm 5% 10W A±50ppm/A°C Aluminum Housed AXL Chassis Mount Loose/Tray
Search Keywords: THS1068RJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:THS1068RJ
-
Alias/AKA:3-1879073-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210020
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Technology:Wirewound11336
-
Case Style:Aluminum Housed11317
-
Mounting:Chassis Mount11323
-
Power Rating:10 W
-
Termination Style:Axial11339
-
Resistance Value:68 Ohm
-
Tolerance:511340%
-
Temperature Coefficient:±50 ppm/°C
-
Military Standard:N/R
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
0
On Order:
300
can ship 9/25/26
Minimum Order Quantity:
100
Order Increment:
100
21 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
100
$1.79
300
$1.71
500
$1.66
1,000
$1.57
2,500
$1.47
5,000
$1.35
7,500
$1.34
10,000 +
$1.25
Click for Quote
Log in
to unlock special pricing