Image is representational - see mfr. specs

Res Wirewound 270 Ohm 5% 10W ±30ppm/°C Aluminum Housed AXL Flange Mount Loose/Tray

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
Res Wirewound 270 Ohm 5% 10W ±30ppm/°C Aluminum Housed AXL Flange Mount Loose/Tray
Product Highlights:
  • THS Series
  • Resistance Selection = <1K ?
  • Resistance = 270 ?
  • Power Rating = 10.00 W
  • Tolerance = 5 %
Search Keywords: THS10270RJ
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / CGS Brand
  • Part No:
    THS10270RJ
  • Alias/AKA:
    3-1879073-7
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210080
  • COO:
    IN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Technology:
    Wirewound
  • Case Style:
    Aluminum Housed
  • Mounting:
    Flange Mount
  • Power Rating:
    10 W
  • Termination Style:
    Axial
  • Resistance Value:
    270 Ohm
  • Tolerance:
    5 %
  • Temperature Coefficient:
    ±30 ppm/°C
  • Military Standard:
    N/R
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately Buy all 1 in-stock or the regular minimum order quantity of 100
Stock lot only:
1
Minimum Order Quantity:
100
Order Increment:
100
21 Weeks can ship 10/26/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$1.606
100
$1.460
300
$1.420
500
$1.400
1,000
$1.370
2,500
$1.280
5,000
$1.190
7,500 +
$1.170
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!