- Home ›
- All Products›
- THS1012RJ
THS1012RJ
TE Connectivity / CGS Brand
THS10 12R 5%<br/>Aluminium Housed Resistors (Silver colour)<br/>Fixed Resistor
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
THS10 12R 5%
Aluminium Housed Resistors (Silver colour)
Fixed Resistor
Aluminium Housed Resistors (Silver colour)
Fixed Resistor
Product Highlights:
- THS Series
- Resistance Selection = <1K ?
- Resistance = 12 ?
- Power Rating = 10.00 W
- Tolerance = 5 %
Search Keywords: THS1012RJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:THS1012RJ
-
Alias/AKA:2-1879073-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
24 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
100
$1.86
300
$1.77
500
$1.72
1,000
$1.63
2,500
$1.53
5,000
$1.41
7,500
$1.40
10,000 +
$1.30
Click for Quote
Log in
to unlock special pricing