- Home ›
- All Products›
- TE80B2K0J
TE80B2K0J
TE Connectivity / CGS Brand
TE 80W 2K0 5% BRACKET
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TE 80W 2K0 5% BRACKET
Search Keywords: TE80B2K0J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:TE80B2K0J
-
Alias/AKA:4-1879443-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
21 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
5
$19.02
10
$18.14
25
$17.60
50
$17.09
100
$15.12
250
$13.72
500 +
$12.73
Click for Quote
Log in
to unlock special pricing