- Home ›
- All Products›
- TE750B470RJ
TE750B470RJ
TE Connectivity / CGS Brand
TE 750W 470R 5% Bracket<br/>Tubular Resistors<br/>Fixed Resistor
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
TE 750W 470R 5% Bracket
Tubular Resistors
Fixed Resistor
Tubular Resistors
Fixed Resistor
Search Keywords: TE750B470RJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:TE750B470RJ
-
Alias/AKA:3-1879452-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Ships today, if you order in
24 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
1
$81.51
5
$80.70
10
$59.30
25
$53.42
50
$49.92
100
$46.95
250 +
$46.72
Click for Quote
Log in
to unlock special pricing