- Home ›
- All Products›
- TE600B1K8J
TE600B1K8J
TE Connectivity / CGS Brand
TE 600W 1K8 5% Bracket<br/>Tubular Resistors<br/>Fixed Resistor
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TE 600W 1K8 5% Bracket
Tubular Resistors
Fixed Resistor
Tubular Resistors
Fixed Resistor
Search Keywords: TE600B1K8J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:TE600B1K8J
-
Alias/AKA:4-1879451-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
21 Weeks
can ship
11/5/26
Price (USD)
Qty
Unit Price
1
$67.21
5
$59.97
10
$58.18
25
$55.69
50
$53.40
100
$48.68
250 +
$44.78
Click for Quote
Log in
to unlock special pricing