- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- TE50BR47J
TE50BR47J
TE Connectivity / CGS Brand
TE 50W R47 5% Bracket
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TE 50W R47 5% Bracket
Search Keywords: TE50BR47J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:TE50BR47J
-
Alias/AKA:5-1879441-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
34 Weeks
can ship
2/3/27
Price (USD)
Qty
Unit Price
10
$17.50
30
$14.86
50
$13.70
100
$12.04
250
$11.26
500
$10.60
1,000 +
$10.34
Click for Quote
Log in
to unlock special pricing