- Home ›
- All Products›
- TE50B1K2J
TE50B1K2J
TE Connectivity / CGS Brand
TE 50W 1K2 5% Bracket<br/>Tubular Resistors<br/>Fixed Resistor
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TE 50W 1K2 5% Bracket
Tubular Resistors
Fixed Resistor
Tubular Resistors
Fixed Resistor
Search Keywords: TE50B1K2J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:TE50B1K2J
-
Alias/AKA:3-1879441-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
24 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
10
$12.28
30
$11.90
50
$11.37
100
$10.34
250
$9.11
500
$8.22
1,000 +
$8.11
Click for Quote
Log in
to unlock special pricing