- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- TE500B56RJ
TE500B56RJ
TE Connectivity / CGS Brand
Wirewound Resistor - 56 Ohms - ±5% Tolerance - 500W - ±440ppm/°C Temperature Coefficient - Solder Lugs - Radial, Tubular Packa ...
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Wirewound Resistor - 56 Ohms - ±5% Tolerance - 500W - ±440ppm/°C Temperature Coefficient - Solder Lugs - Radial, Tubular Package - Mounting Brackets.
Search Keywords: TE500B56RJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:TE500B56RJ
-
Alias/AKA:2-1879450-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Technology:Wirewound
-
Case Style:N/A
-
Mounting:Bolt-On/Bracket Mount
-
Power Rating:500 W
-
Termination Style:Radial Lug
-
Resistance Value:56 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:±440 ppm/°C
-
Military Standard:N/R
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
23 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
1
$42.97
5
$40.50
10
$39.88
25
$39.03
50
$38.25
100
$35.37
250 +
$32.76
Click for Quote
Log in
to unlock special pricing