- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- TE500B470RJ
TE500B470RJ
TE Connectivity / CGS Brand
TE 500W 470R 5% Bracket<br/>Tubular Resistors<br/>Fixed Resistor
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TE 500W 470R 5% Bracket
Tubular Resistors
Fixed Resistor
Tubular Resistors
Fixed Resistor
Search Keywords: TE500B470RJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:TE500B470RJ
-
Alias/AKA:3-1879450-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
24 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
1
$75.87
5
$75.12
10
$55.21
25
$49.69
50
$46.41
100
$43.62
250 +
$43.40
Click for Quote
Log in
to unlock special pricing