- Home ›
- All Products›
- TE500B2K7J
TE500B2K7J
TE Connectivity / CGS Brand
TE 500W 2K7 5% Bracket
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TE 500W 2K7 5% Bracket
Search Keywords: TE500B2K7J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:TE500B2K7J
-
Alias/AKA:4-1879450-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
28 Weeks
can ship
12/24/26
Price (USD)
Qty
Unit Price
1
$58.49
5
$52.19
10
$50.63
25
$48.46
50
$46.47
100
$42.36
250 +
$38.97
Click for Quote
Log in
to unlock special pricing