- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- TE500B120RJ
TE500B120RJ
TE Connectivity / CGS Brand
Wirewound Resistor - 120 Ohms - ±5% Tolerance - 500W - ±440ppm/°C Temperature Coefficient - Solder Lugs - Radial, Tubular Pack ...
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Wirewound Resistor - 120 Ohms - ±5% Tolerance - 500W - ±440ppm/°C Temperature Coefficient - Solder Lugs - Radial, Tubular Package - Mounting Brackets.
Search Keywords: TE500B120RJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:TE500B120RJ
-
Alias/AKA:2-1879450-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Ships today, if you order in
22 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
1
$76.06
5
$75.31
10
$55.21
25
$49.69
50
$46.41
100
$43.62
250 +
$43.40
Click for Quote
Log in
to unlock special pricing