- Home ›
- All Products›
- TE400B2K2J
TE400B2K2J
TE Connectivity / CGS Brand
TE 400W 2K2 5% Bracket
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TE 400W 2K2 5% Bracket
Search Keywords: TE400B2K2J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:TE400B2K2J
-
Alias/AKA:4-1879449-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
24 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
1
$54.41
5
$48.55
10
$47.10
25
$45.08
50
$43.23
100
$39.41
250 +
$36.25
Click for Quote
Log in
to unlock special pricing