- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- TE300B600RJ
TE300B600RJ
TE Connectivity / CGS Brand
Res Wirewound 600 Ohm 5% 300W ±440ppm/°C RDL Lug Bolt-On/Bracket Mount Box/Loose
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Res Wirewound 600 Ohm 5% 300W ±440ppm/°C RDL Lug Bolt-On/Bracket Mount Box/Loose
Search Keywords: TE300B600RJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:TE300B600RJ
-
Alias/AKA:4-1879448-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Bolt-On/Bracket Mount
-
Termination Style:Radial Lug
-
Power Rating:300 W
-
Resistance Value:600 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:±440 ppm/°C
-
Dimension:326 x 40 x 81 mm
-
Operating Temperature:-25 to 225 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
24 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
1
$35.15
5
$33.13
10
$32.63
25
$32.16
50
$31.29
100
$28.93
250 +
$26.80
Click for Quote
Log in
to unlock special pricing