- Home ›
- All Products›
- TE300B2K2J
TE300B2K2J
TE Connectivity / CGS Brand
TE 300W 2K2 5% Bracket
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TE 300W 2K2 5% Bracket
Search Keywords: TE300B2K2J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:TE300B2K2J
-
Alias/AKA:4-1879448-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
24 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
1
$46.02
5
$41.07
10
$39.84
25
$38.69
50
$36.57
100
$34.25
250 +
$30.66
Click for Quote
Log in
to unlock special pricing