- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- TE2500B4R7J
TE2500B4R7J
TE Connectivity / CGS Brand
Res Wirewound 4.7 Ohm 5% 2500W ±440ppm/°C RDL Lug Bolt-On/Bracket Mount
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Res Wirewound 4.7 Ohm 5% 2500W ±440ppm/°C RDL Lug Bolt-On/Bracket Mount
Search Keywords: TE2500B4R7J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:TE2500B4R7J
-
Alias/AKA:1879457-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Technology:Wirewound
-
Case Style:N/A
-
Mounting:Bolt-On/Bracket Mount
-
Power Rating:2500 W
-
Termination Style:Radial Lug
-
Resistance Value:4.7 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:±440 ppm/°C
-
Military Standard:N/R
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Ships today, if you order in
26 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
1
$141.31
5
$132.99
10
$129.40
20
$125.81
50
$121.07
100 +
$110.34
Click for Quote
Log in
to unlock special pricing