- Home ›
- All Products›
- TE2500B39RJ
TE2500B39RJ
TE Connectivity / CGS Brand
TE 2500W 39R 5% Bracket<br/>Tubular Resistors<br/>Fixed Resistor
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TE 2500W 39R 5% Bracket
Tubular Resistors
Fixed Resistor
Tubular Resistors
Fixed Resistor
Search Keywords: TE2500B39RJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:TE2500B39RJ
-
Alias/AKA:2-1879457-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
MOQ for out of Stock Qty:
3
26 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
1
$220.24
3
$219.69
5
$162.23
8
$120.41
10 +
$118.00
Click for Quote
Log in
to unlock special pricing