Image is representational - see manufacturer specifications

TE Connectivity / CGS Brand Authorized Distributor

TE2500B27RJ

Res Wirewound 27 Ohm 5% 2500W A±440ppm/A°C RDL Lug Bolt-On/Bracket Mount Box/Loose

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Res Wirewound 27 Ohm 5% 2500W A±440ppm/A°C RDL Lug Bolt-On/Bracket Mount Box/Loose
Search Keywords: TE2500B27RJ
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / CGS Brand
Part No: TE2500B27RJ
Alias/AKA: 1-1879457-8
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533290000
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Technology: Wirewound11336
Case Style: Mullite11317
Mounting: Bolt-On/Bracket Mount11323
Power Rating: 2500 W
Termination Style: Radial Lug11339
Resistance Value: 27 Ohm
Tolerance: 511340%
Temperature Coefficient: ±440 ppm/°C
Military Standard: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is TE2500B27RJ RoHS compliant?
Yes, TE2500B27RJ is RoHS compliant.
What is the lead time for TE2500B27RJ?
The standard lead time for TE2500B27RJ is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
26 Weeks can ship 5/17/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
3
$264.15
5
$195.07
8
$144.78
10 +
$141.88
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!