- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- TE2500B1R5J
TE2500B1R5J
TE Connectivity / CGS Brand
Wirewound Resistor - 1.5 Ohms - ±5% Tolerance - 2500W - ±440ppm/°C Temperature Coefficient - Solder Lugs - Radial, Tubular Pac ...
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Wirewound Resistor - 1.5 Ohms - ±5% Tolerance - 2500W - ±440ppm/°C Temperature Coefficient - Solder Lugs - Radial, Tubular Package -Mounting Brackets.
Search Keywords: TE2500B1R5J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:TE2500B1R5J
-
Alias/AKA:1879457-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
MOQ for out of Stock Qty:
3
26 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
1
$166.45
3
$163.20
5
$162.79
8
$162.39
10 +
$134.10
Click for Quote
Log in
to unlock special pricing