- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- TE2500B1R0J
TE2500B1R0J
TE Connectivity / CGS Brand
Resistor Wirewound 1 Ohm 5% 2500W ±440ppm/°C RDL Lug Bolt-On/Bracket Mount
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Resistor Wirewound 1 Ohm 5% 2500W ±440ppm/°C RDL Lug Bolt-On/Bracket Mount
Search Keywords: TE2500B1R0J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:TE2500B1R0J
-
Alias/AKA:1879457-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
85
Ships today, if you order in
23 Weeks
can ship
11/11/26
Price (USD)
Qty
Unit Price
1
$131.06
5
$127.23
10
$120.38
20
$119.08
50
$107.74
100 +
$107.47
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT