- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- TE2500B10RJ
TE2500B10RJ
TE Connectivity / CGS Brand
Resistor Wirewound 10 Ohm 5% 2500W ±440ppm/°C RDL Lug Bolt-On/Bracket Mount
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Resistor Wirewound 10 Ohm 5% 2500W ±440ppm/°C RDL Lug Bolt-On/Bracket Mount
Search Keywords: TE2500B10RJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:TE2500B10RJ
-
Alias/AKA:1-1879457-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Technology:Wirewound
-
Case Style:N/A
-
Mounting:Bolt-On/Bracket Mount
-
Power Rating:2500 W
-
Termination Style:Radial Lug
-
Resistance Value:10 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:±440 ppm/°C
-
Military Standard:N/R
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
104
Ships today, if you order in
23 Weeks
can ship
11/5/26
Price (USD)
Qty
Unit Price
1
$123.18
5
$120.18
10
$118.98
20
$118.38
50
$116.61
100 +
$116.03
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT