- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- TE200B1R2J
TE200B1R2J
TE Connectivity / CGS Brand
The TE200B1R2J is a mullite-coated tubular ceramic core resistor with a power rating of 200W, a resistance of 1.2 Ω, and a tol ...
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
The TE200B1R2J is a mullite-coated tubular ceramic core resistor with a power rating of 200W, a resistance of 1.2 Ω, and a tolerance of ±5%.
Search Keywords: TE200B1R2J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:TE200B1R2J
-
Alias/AKA:1879447-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Ships today, if you order in
23 Weeks
can ship
11/11/26
Price (USD)
Qty
Unit Price
1
$31.40
5
$29.41
10
$28.55
25
$27.41
50
$26.55
100
$24.14
250 +
$21.59
Click for Quote
Log in
to unlock special pricing