- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- TE200B100RJ
TE200B100RJ
TE Connectivity / CGS Brand
Wirewound Resistor - 100 Ohms - ±5% Tolerance - 200W - ±440ppm/°C Temperature Coefficient - Solder Lugs - Radial, Tubular Pack ...
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Wirewound Resistor - 100 Ohms - ±5% Tolerance - 200W - ±440ppm/°C Temperature Coefficient - Solder Lugs - Radial, Tubular Package - Mounting Brackets.
Search Keywords: TE200B100RJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:TE200B100RJ
-
Alias/AKA:2-1879447-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Technology:Wirewound
-
Case Style:N/A
-
Mounting:Bolt-On/Bracket Mount
-
Power Rating:200 W
-
Termination Style:Radial Lug
-
Resistance Value:100 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:±440 ppm/°C
-
Military Standard:N/R
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
23 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
1
$24.20
5
$23.40
10
$23.05
25
$22.59
50
$22.24
100
$20.54
250 +
$18.78
Click for Quote
Log in
to unlock special pricing