- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- TE2000B8R2J
TE2000B8R2J
TE Connectivity / CGS Brand
Wirewound Resistor - 8.2 Ohms - ±5% Tolerance - 2000W - ±440ppm/°C Temperature Coefficient - Solder Lugs - Radial, Tubular Pac ...
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Wirewound Resistor - 8.2 Ohms - ±5% Tolerance - 2000W - ±440ppm/°C Temperature Coefficient - Solder Lugs - Radial, Tubular Package -Mounting Brackets.
Search Keywords: TE2000B8R2J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:TE2000B8R2J
-
Alias/AKA:1-1879456-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Technology:Wirewound
-
Case Style:N/A
-
Mounting:Bolt-On/Bracket Mount
-
Power Rating:2000 W
-
Termination Style:Radial Lug
-
Resistance Value:8.2 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:±440 ppm/°C
-
Military Standard:N/R
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
23 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
1
$98.26
5
$95.13
10
$93.78
20
$92.44
50
$90.66
100 +
$83.76
Click for Quote
Log in
to unlock special pricing