- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- TE2000B1R0J
TE Connectivity / CGS Brand
TE2000B1R0J
Wirewound Resistor - 1 Ohms - ±5% Tolerance - 2000W - ±440ppm/°C Temperature Coefficient - Solder Lugs - Radial, Tubular Packa ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / CGS Brand |
| Part No: | TE2000B1R0J |
| Alias/AKA: | 1879456-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533290000 |
| COO: | TH |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Technology: | Wirewound |
| Mounting: | Bolt-On/Bracket Mount |
| Power Rating: | 2000 W |
| Termination Style: | Radial Lug |
| Resistance Value: | 1 Ohm |
| Tolerance: | 5 % |
| Temperature Coefficient: | ±440 ppm/°C |
| Military Standard: | N/R |