Image is representational - see manufacturer specifications

TE Connectivity / CGS Brand Authorized Distributor

TE2000B100RJ

Res Wirewound 100 Ohm 5% 2000W ±440ppm/°C RDL Lug Bolt-On/Bracket Mount Box/Loose

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Res Wirewound 100 Ohm 5% 2000W ±440ppm/°C RDL Lug Bolt-On/Bracket Mount Box/Loose
Search Keywords: TE2000B100RJ
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / CGS Brand
Part No: TE2000B100RJ
Alias/AKA: 2-1879456-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533290000
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 5
Technology: Wirewound
Mounting: Bolt-On/Bracket Mount
Power Rating: 2000 W
Termination Style: Radial Lug
Resistance Value: 100 Ohm
Tolerance: 5 %
Temperature Coefficient: ±440 ppm/°C
Military Standard: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is TE2000B100RJ RoHS compliant?
Yes, TE2000B100RJ is RoHS compliant.
What is the lead time for TE2000B100RJ?
The standard lead time for TE2000B100RJ is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 50
Can Ship immediately
On Order:
50   can ship 1/6/27
26 Weeks can ship 5/24/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$149.76
5
$142.55
10
$115.65
20
$113.93
50
$110.76
100 +
$105.38
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!