- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- TE150B1K5J
TE150B1K5J
TE Connectivity / CGS Brand
The TE150B1K5J is a leaded, power wirewound resistor from the HS/THS series with a resistance of 1.5 kOhms and a tolerance of ...
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
The TE150B1K5J is a leaded, power wirewound resistor from the HS/THS series with a resistance of 1.5 kOhms and a tolerance of 5%.
Search Keywords: TE150B1K5J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:TE150B1K5J
-
Alias/AKA:3-1879446-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
25 Weeks
can ship
11/24/26
Price (USD)
Qty
Unit Price
1
$24.32
5
$22.75
10
$21.70
25
$21.05
50
$20.44
100
$18.09
250 +
$16.42
Click for Quote
Log in
to unlock special pricing