- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- TE150B1K2J
TE150B1K2J
TE Connectivity / CGS Brand
The TE150B1K2J is a mullite-coated tubular ceramic core power resistor with a resistance of 1.2 kΩ and a power rating of 150W.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
The TE150B1K2J is a mullite-coated tubular ceramic core power resistor with a resistance of 1.2 kΩ and a power rating of 150W.
Search Keywords: TE150B1K2J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:TE150B1K2J
-
Alias/AKA:3-1879446-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
28 Weeks
can ship
12/24/26
Price (USD)
Qty
Unit Price
1
$24.32
5
$22.75
10
$21.70
25
$21.05
50
$20.44
100
$18.09
250 +
$16.42
Click for Quote
Log in
to unlock special pricing