- Home ›
- All Products›
- TE1500B390RJ
TE1500B390RJ
TE Connectivity / CGS Brand
TE 1500W 390R 5% Bracket<br/>Tubular Resistors<br/>Fixed Resistor
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TE 1500W 390R 5% Bracket
Tubular Resistors
Fixed Resistor
Tubular Resistors
Fixed Resistor
Search Keywords: TE1500B390RJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:TE1500B390RJ
-
Alias/AKA:3-1879455-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
21 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
1
$85.48
5
$76.27
10
$74.00
25
$67.92
50
$67.75
100
$61.91
250 +
$55.49
Click for Quote
Log in
to unlock special pricing