- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- TE1500B1K0J
TE1500B1K0J
TE Connectivity / CGS Brand
Wirewound Resistor - 1 kOhms - ±5% Tolerance - 1500W - ±440ppm/°C Temperature Coefficient - Solder Lugs - Radial, Tubular Pack ...
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Wirewound Resistor - 1 kOhms - ±5% Tolerance - 1500W - ±440ppm/°C Temperature Coefficient - Solder Lugs - Radial, Tubular Package - Mounting Brackets.
Search Keywords: TE1500B1K0J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:TE1500B1K0J
-
Alias/AKA:3-1879455-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
13
Ships today, if you order in
MOQ for out of Stock Qty:
3
25 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
1
$112.11
3
$110.90
5
$110.35
8
$91.14
10 +
$73.64
Click for Quote
Log in
to unlock special pricing