- Home ›
- All Products›
- TE120B2K7J
TE120B2K7J
TE Connectivity / CGS Brand
TE 120W 2K7 5% Bracket
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TE 120W 2K7 5% Bracket
Search Keywords: TE120B2K7J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:TE120B2K7J
-
Alias/AKA:4-1879445-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
24 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
5
$20.49
10
$19.55
25
$18.96
50
$18.41
100
$16.30
250
$14.79
500 +
$13.53
Click for Quote
Log in
to unlock special pricing