- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- TE100B680RJ
TE100B680RJ
TE Connectivity / CGS Brand
The TE100B680RJ is a mullite-coated tubular ceramic core power resistor with a power rating of 100W, a resistance of 680 Ohms, ...
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
The TE100B680RJ is a mullite-coated tubular ceramic core power resistor with a power rating of 100W, a resistance of 680 Ohms, and a 5% tolerance.
Search Keywords: TE100B680RJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:TE100B680RJ
-
Alias/AKA:3-1879444-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
28 Weeks
can ship
12/23/26
Price (USD)
Qty
Unit Price
5
$16.40
10
$15.64
25
$15.18
50
$14.74
100
$13.60
250
$12.16
500 +
$10.97
Click for Quote
Log in
to unlock special pricing