- Home ›
- All Products›
- TE100B2K2J
TE100B2K2J
TE Connectivity / CGS Brand
TE 100W 2K2 5% Bracket
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TE 100W 2K2 5% Bracket
Search Keywords: TE100B2K2J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:TE100B2K2J
-
Alias/AKA:4-1879444-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
28 Weeks
can ship
12/23/26
Price (USD)
Qty
Unit Price
5
$17.02
10
$16.24
25
$15.75
50
$15.30
100
$14.12
250
$12.62
500 +
$11.39
Click for Quote
Log in
to unlock special pricing