- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- TE100B100RJ
TE100B100RJ
TE Connectivity / CGS Brand
The TE100B100RJ is a 100W, 100 Ohm, 5% tolerance, mullite-coated tubular ceramic core resistor.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
The TE100B100RJ is a 100W, 100 Ohm, 5% tolerance, mullite-coated tubular ceramic core resistor.
Search Keywords: TE100B100RJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:TE100B100RJ
-
Alias/AKA:2-1879444-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Ships today, if you order in
Minimum Order Quantity:
5
Order Increment:
5
23 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
5
$28.34
10
$21.99
25
$20.04
50
$19.12
100
$17.99
250
$17.53
500 +
$17.21
Click for Quote
Log in
to unlock special pricing