- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- TE1000B68RJ
TE Connectivity / CGS Brand
TE1000B68RJ
Resistor Wirewound 68 Ohm 5% 1000W ±440ppm/°C RDL Lug Bolt-On/Bracket Mount
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / CGS Brand |
| Part No: | TE1000B68RJ |
| Alias/AKA: | 2-1879453-3 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533290000 |
| COO: | TH |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Technology: | Wirewound |
| Mounting: | Bolt-On/Bracket Mount |
| Power Rating: | 1000 W |
| Termination Style: | Radial Lug |
| Resistance Value: | 68 Ohm |
| Tolerance: | 5 % |
| Temperature Coefficient: | ±440 ppm/°C |
| Military Standard: | N/R |