- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- TE1000B4R7J
TE1000B4R7J
TE Connectivity / CGS Brand
Res Wirewound 4.7 Ohm 5% 1000W ±440ppm/°C RDL Lug Bolt-On/Bracket Mount Box/Loose
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Res Wirewound 4.7 Ohm 5% 1000W ±440ppm/°C RDL Lug Bolt-On/Bracket Mount Box/Loose
Search Keywords: TE1000B4R7J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:TE1000B4R7J
-
Alias/AKA:1879453-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Technology:Wirewound
-
Case Style:N/A
-
Mounting:Bolt-On/Bracket Mount
-
Power Rating:1000 W
-
Termination Style:Radial Lug
-
Resistance Value:4.7 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:±440 ppm/°C
-
Military Standard:N/R
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
10
can ship 11/6/26
23 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
1
$68.86
5
$64.22
10
$62.22
25
$59.58
50
$57.59
100
$52.24
250 +
$46.57
Click for Quote
Log in
to unlock special pricing