- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- TE1000B3R3J
TE1000B3R3J
TE Connectivity / CGS Brand
Wirewound Resistor - 3.3 Ohms - ±5% Tolerance - 1000W - ±440ppm/°C Temperature Coefficient - Solder Lugs - Radial, Tubular Pac ...
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Wirewound Resistor - 3.3 Ohms - ±5% Tolerance - 1000W - ±440ppm/°C Temperature Coefficient - Solder Lugs - Radial, Tubular Package -Mounting Brackets.
Search Keywords: TE1000B3R3J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:TE1000B3R3J
-
Alias/AKA:1879453-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
22 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
1
$66.59
5
$65.28
10
$64.16
25
$63.84
50
$60.12
100
$56.63
250 +
$56.35
Click for Quote
Log in
to unlock special pricing