- Home ›
- All Products›
- TE1000B1R8J
TE1000B1R8J
TE Connectivity / CGS Brand
TE 1000W 1R8 5% Bracket<br/>Tubular Resistors<br/>Fixed Resistor
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TE 1000W 1R8 5% Bracket
Tubular Resistors
Fixed Resistor
Tubular Resistors
Fixed Resistor
Search Keywords: TE1000B1R8J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:TE1000B1R8J
-
Alias/AKA:1879453-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Ships today, if you order in
22 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
1
$79.30
5
$70.76
10
$68.64
25
$63.00
50
$62.84
100
$57.43
250 +
$51.48
Click for Quote
Log in
to unlock special pricing