- Home ›
- All Products›
- TE1000B1K8J
TE1000B1K8J
TE Connectivity / CGS Brand
TE 1000W 1K8 5% Bracket<br/>Tubular Resistors<br/>Fixed Resistor
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TE 1000W 1K8 5% Bracket
Tubular Resistors
Fixed Resistor
Tubular Resistors
Fixed Resistor
Search Keywords: TE1000B1K8J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:TE1000B1K8J
-
Alias/AKA:4-1879453-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
21 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
1
$71.92
5
$64.18
10
$62.26
25
$57.14
50
$57.00
100
$52.09
250 +
$47.92
Click for Quote
Log in
to unlock special pricing