- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- TE1000B1K2J
TE1000B1K2J
TE Connectivity / CGS Brand
Res Wirewound 1.2K Ohm 5% 1000W ±440ppm/°C RDL Lug Bolt-On/Bracket Mount Loose
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Res Wirewound 1.2K Ohm 5% 1000W ±440ppm/°C RDL Lug Bolt-On/Bracket Mount Loose
Search Keywords: TE1000B1K2J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:TE1000B1K2J
-
Alias/AKA:3-1879453-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Technology:Wirewound
-
Case Style:N/A
-
Mounting:Bolt-On/Bracket Mount
-
Power Rating:1000 W
-
Termination Style:Radial Lug
-
Resistance Value:1.2 KOhm
-
Tolerance:5 %
-
Temperature Coefficient:±440 ppm/°C
-
Military Standard:N/R
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Ships today, if you order in
25 Weeks
can ship
11/24/26
Price (USD)
Qty
Unit Price
1
$56.49
5
$53.24
10
$52.43
25
$50.28
50
$50.16
100
$46.49
250 +
$43.07
Click for Quote
Log in
to unlock special pricing