Image is representational - see manufacturer specifications

TE Connectivity / CGS Brand Authorized Distributor

TE1000B18RJ

Resistor Wirewound 18 Ohm 5% 1000W ±440ppm/°C RDL Lug Bolt-On/Bracket Mount Box/Loose

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Resistor Wirewound 18 Ohm 5% 1000W ±440ppm/°C RDL Lug Bolt-On/Bracket Mount Box/Loose
Search Keywords: TE1000B18RJ
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / CGS Brand
Part No: TE1000B18RJ
Alias/AKA: 1-1879453-6
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533290000
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Technology: Wirewound
Mounting: Bolt-On/Bracket Mount
Power Rating: 1000 W
Termination Style: Radial Lug
Resistance Value: 18 Ohm
Tolerance: 5 %
Temperature Coefficient: ±440 ppm/°C
Military Standard: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is TE1000B18RJ RoHS compliant?
Yes, TE1000B18RJ is RoHS compliant.
What is the lead time for TE1000B18RJ?
The standard lead time for TE1000B18RJ is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
26 Weeks can ship 5/19/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
3
$91.25
5
$82.13
8
$71.86
10 +
$70.42
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!